
KTF250B335M32NHT00 | |
---|---|
DigiKey Part Number | 565-KTF250B335M32NHT00TR-ND - Tape & Reel (TR) 565-KTF250B335M32NHT00CT-ND - Cut Tape (CT) 565-KTF250B335M32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF250B335M32NHT00 |
Description | CAP CER 3.3UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF ±20% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF250B335M32NHT00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.88000 | $9.88 |
10 | $6.43700 | $64.37 |
50 | $5.06440 | $253.22 |
100 | $4.64200 | $464.20 |
500 | $3.92748 | $1,963.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $3.57923 | $5,726.77 |
3,200 | $3.41973 | $10,943.14 |
4,800 | $3.33983 | $16,031.18 |
8,000 | $3.25127 | $26,010.16 |
11,200 | $3.19948 | $35,834.18 |
16,000 | $3.14967 | $50,394.72 |
19,200 | $3.12607 | $60,020.54 |