
KTF101B334K31NLT00 | |
---|---|
DigiKey Part Number | 565-KTF101B334K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B334K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B334K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B334K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.67400 | $56.74 |
50 | $4.43400 | $221.70 |
100 | $4.05290 | $405.29 |
500 | $3.40888 | $1,704.44 |
1,000 | $3.20968 | $3,209.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.96351 | $8,890.53 |
6,000 | $2.84300 | $17,058.00 |
9,000 | $2.78263 | $25,043.67 |
15,000 | $2.71571 | $40,735.65 |
21,000 | $2.67657 | $56,207.97 |
30,000 | $2.63893 | $79,167.90 |