
KTF101B105K32NHT00 | |
|---|---|
DigiKey Part Number | 565-KTF101B105K32NHT00TR-ND - Tape & Reel (TR) 565-KTF101B105K32NHT00CT-ND - Cut Tape (CT) 565-KTF101B105K32NHT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B105K32NHT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KTF101B105K32NHT00 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.102" (2.60mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $7.12800 | $71.28 |
| 50 | $5.62520 | $281.26 |
| 100 | $5.16230 | $516.23 |
| 500 | $4.37878 | $2,189.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | $3.99693 | $6,395.09 |
| 3,200 | $3.82207 | $12,230.62 |
| 4,800 | $3.73450 | $17,925.60 |
| 8,000 | $3.63739 | $29,099.12 |
| 11,200 | $3.58061 | $40,102.83 |
| 16,000 | $3.52600 | $56,416.00 |

