
KTF101B104K31NLT00 | |
---|---|
DigiKey Part Number | 565-KTF101B104K31NLT00TR-ND - Tape & Reel (TR) 565-KTF101B104K31NLT00CT-ND - Cut Tape (CT) 565-KTF101B104K31NLT00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTF101B104K31NLT00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.79000 | $8.79 |
10 | $5.66600 | $56.66 |
50 | $4.43060 | $221.53 |
100 | $4.04880 | $404.88 |
500 | $3.40510 | $1,702.55 |
1,000 | $3.20598 | $3,205.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.96004 | $8,880.12 |
6,000 | $2.83961 | $17,037.66 |
9,000 | $2.77929 | $25,013.61 |
15,000 | $2.71241 | $40,686.15 |
21,000 | $2.67332 | $56,139.72 |
30,000 | $2.63569 | $79,070.70 |