
KTD250B477M99A0B00 | |
---|---|
DigiKey Part Number | 565-KTD250B477M99A0B00-ND |
Manufacturer | |
Manufacturer Product Number | KTD250B477M99A0B00 |
Description | CAP CER 470UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD250B477M99A0B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 1.122" L x 0.453" W (28.50mm x 11.50mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.984" (25.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $287.63000 | $287.63 |
10 | $236.28300 | $2,362.83 |
50 | $215.72780 | $10,786.39 |
100 | $209.35870 | $20,935.87 |