
KTD101B107M99A0B00 | |
---|---|
DigiKey Part Number | 565-KTD101B107M99A0B00-ND |
Manufacturer | |
Manufacturer Product Number | KTD101B107M99A0B00 |
Description | CAP CER 100UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF ±20% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | KTD101B107M99A0B00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 1.122" L x 0.354" W (28.50mm x 9.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.984" (25.00mm) | |
Lead Style | Straight |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $251.49000 | $251.49 |
10 | $198.60500 | $1,986.05 |
50 | $186.40700 | $9,320.35 |
100 | $180.64710 | $18,064.71 |