1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXK160GRA102MJA0G

DigiKey Part Number
565-HHXK160GRA102MJA0GTR-ND - Tape & Reel (TR)
565-HHXK160GRA102MJA0GCT-ND - Cut Tape (CT)
565-HHXK160GRA102MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXK160GRA102MJA0G
Description
CAP ALUM POLY HYB 1000UF 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
525 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.5 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
1000 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXK160ARA102MJA0GChemi-Con80565-HHXK160ARA102MJA0GCT-ND$16.94000Parametric Equivalent
GYF1C102MCQ1GSNichicon276493-GYF1C102MCQ1GSCT-ND$14.72000Parametric Equivalent
GYF1C102MCW1GSNichicon492493-GYF1C102MCW1GSCT-ND$16.77000Parametric Equivalent
In-Stock: 400
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.91000$12.91
10$8.32000$83.20
50$6.41940$320.97
100$5.81840$581.84
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.78426$2,392.13
1,000$4.45852$4,458.52
1,500$4.29420$6,441.30
2,500$4.11101$10,277.53
3,500$4.00333$14,011.66
5,000$3.89931$19,496.55
Manufacturers Standard Package