
HHXK160ARA102MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXK160ARA102MJA0GTR-ND - Tape & Reel (TR) 565-HHXK160ARA102MJA0GCT-ND - Cut Tape (CT) 565-HHXK160ARA102MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXK160ARA102MJA0G |
Description | CAP ALUM POLY HYB 1000UF 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.5 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 1000 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 16 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXK160GRA102MJA0G | Chemi-Con | 400 | 565-HHXK160GRA102MJA0GCT-ND | $12.91000 | Parametric Equivalent |
| GYF1C102MCQ1GS | Nichicon | 276 | 493-GYF1C102MCQ1GSCT-ND | $14.72000 | Parametric Equivalent |
| GYF1C102MCW1GS | Nichicon | 492 | 493-GYF1C102MCW1GSCT-ND | $16.77000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.10700 | $111.07 |
| 50 | $8.66880 | $433.44 |
| 100 | $7.89920 | $789.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.57440 | $3,287.20 |
| 1,000 | $6.15741 | $6,157.41 |
| 1,500 | $5.94705 | $8,920.58 |
| 2,500 | $5.71263 | $14,281.57 |
| 3,500 | $5.57481 | $19,511.83 |
| 5,000 | $5.44173 | $27,208.65 |

