HHXJ250GRA471MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $29.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 793
Unit Price: $25.65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 615
Unit Price: $10.44000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 5,835
Unit Price: $16.03000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 551
Unit Price: $19.57000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 485
Unit Price: $12.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 687
Unit Price: $14.63000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,430
Unit Price: $16.94000
Datasheet
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ250GRA471MJA0G

DigiKey Part Number
565-HHXJ250GRA471MJA0GTR-ND - Tape & Reel (TR)
565-HHXJ250GRA471MJA0GCT-ND - Cut Tape (CT)
565-HHXJ250GRA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ250GRA471MJA0G
Description
CAP ALUMHYB 470UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.74000$12.74
10$8.23000$82.30
50$6.34860$317.43
100$5.75340$575.34
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.72834$2,364.17
1,000$4.40557$4,405.57
1,500$4.24273$6,364.10
2,500$4.06122$10,153.05
3,500$3.95454$13,840.89
5,000$3.85148$19,257.40
Manufacturers Standard Package