560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ250ARA561MJA0G

DigiKey Part Number
565-HHXJ250ARA561MJA0GTR-ND - Tape & Reel (TR)
565-HHXJ250ARA561MJA0GCT-ND - Cut Tape (CT)
565-HHXJ250ARA561MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ250ARA561MJA0G
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
HHXJ250ARA561MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
420 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.8 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
560 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
25 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
20mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXJ250GRA561MJA0GChemi-Con977565-HHXJ250GRA561MJA0GCT-ND$12.83000Parametric Equivalent
25PKV560M10X10.5Rubycon1,1201189-25PKV560M10X10.5CT-ND$21.79000Parametric Equivalent
GYF1E561MCQ1GSNichicon895493-GYF1E561MCQ1GSCT-ND$14.47000Parametric Equivalent
GYF1E561MCW1GSNichicon940493-GYF1E561MCW1GSCT-ND$16.03000Parametric Equivalent
In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.22000$20.22
10$13.36000$133.60
50$10.50880$525.44
100$9.60760$960.76
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.05772$4,028.86
1,000$7.57003$7,570.03
1,500$7.32399$10,985.99
2,500$7.04980$17,624.50
3,500$6.88865$24,110.28
5,000$6.73303$33,665.15
Manufacturers Standard Package