
HHXJ160GRA821MJA0G | |
---|---|
DigiKey Part Number | 565-HHXJ160GRA821MJA0GTR-ND - Tape & Reel (TR) 565-HHXJ160GRA821MJA0GCT-ND - Cut Tape (CT) 565-HHXJ160GRA821MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXJ160GRA821MJA0G |
Description | CAP ALUMHYB 820UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 820 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 420 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.91000 | $11.91 |
10 | $7.66900 | $76.69 |
50 | $5.90540 | $295.27 |
100 | $5.34860 | $534.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.38960 | $2,194.80 |
1,000 | $4.08768 | $4,087.68 |
1,500 | $3.93531 | $5,902.97 |
2,500 | $3.76550 | $9,413.75 |
3,500 | $3.66565 | $12,829.77 |
5,000 | $3.56921 | $17,846.05 |
6,000 | $3.52338 | $21,140.28 |
12,000 | $3.36821 | $40,418.52 |
12,500 | $3.35995 | $41,999.38 |