PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXJ160GRA221MF80G

DigiKey Part Number
565-HHXJ160GRA221MF80GTR-ND - Tape & Reel (TR)
565-HHXJ160GRA221MF80GCT-ND - Cut Tape (CT)
565-HHXJ160GRA221MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXJ160GRA221MF80G
Description
CAP ALUMHYB 220UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
27mOhm
Lifetime @ Temp.
4000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
1.8 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.15000$8.15
10$5.20300$52.03
50$3.94480$197.24
100$3.54800$354.80
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.67823$2,410.41
1,800$2.49379$4,488.82
2,700$2.40076$6,482.05
4,500$2.29702$10,336.59
6,300$2.23605$14,087.11
9,000$2.17715$19,594.35
10,800$2.14915$23,210.82
21,600$2.05439$44,374.82
22,500$2.04934$46,110.15
Manufacturers Standard Package