1.5 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTF350B155K31NLT00

DigiKey Part Number
565-KTF350B155K31NLT00TR-ND - Tape & Reel (TR)
565-KTF350B155K31NLT00CT-ND - Cut Tape (CT)
565-KTF350B155K31NLT00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KTF350B155K31NLT00
Description
CAP CER 1.5UF 35V X7R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.5 µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KTF350B155K31NLT00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.21000$9.21
10$5.94400$59.44
50$4.65000$232.50
100$4.24970$424.97
500$3.57372$1,786.86
1,000$3.36473$3,364.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.10647$9,319.41
6,000$2.98003$17,880.18
9,000$2.91670$26,250.30
15,000$2.84649$42,697.35
21,000$2.80542$58,913.82
Manufacturers Standard Package