
HHXF500GRA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXF500GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXF500GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 360 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 3.6 A @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 24mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 3000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXF500ARA470MHA0G | Chemi-Con | 923 | 565-HHXF500ARA470MHA0GCT-ND | $15.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.25100 | $72.51 |
| 50 | $5.56260 | $278.13 |
| 100 | $5.02910 | $502.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.11076 | $2,055.38 |
| 1,000 | $3.82152 | $3,821.52 |
| 1,500 | $3.67561 | $5,513.41 |
| 2,500 | $3.51288 | $8,782.20 |
| 3,500 | $3.41725 | $11,960.38 |
| 5,000 | $3.32487 | $16,624.35 |


