
HHXF500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXF500ARA470MHA0GCT-ND - Cut Tape (CT) 565-HHXF500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 24mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF500ARA470MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 24mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 360 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.32600 | $103.26 |
| 50 | $8.03740 | $401.87 |
| 100 | $7.31380 | $731.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.06912 | $3,034.56 |
| 1,000 | $5.67711 | $5,677.11 |
| 1,500 | $5.47941 | $8,219.11 |
| 2,500 | $5.25900 | $13,147.50 |
| 3,500 | $5.12947 | $17,953.15 |
| 5,000 | $5.00434 | $25,021.70 |

