
HHXF500ARA121MJA0G | |
---|---|
DigiKey Part Number | 565-HHXF500ARA121MJA0GTR-ND - Tape & Reel (TR) 565-HHXF500ARA121MJA0GCT-ND - Cut Tape (CT) 565-HHXF500ARA121MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500ARA121MJA0G |
Description | CAP ALUMHYB 120UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $7.97300 | $79.73 |
50 | $6.15160 | $307.58 |
100 | $5.57610 | $557.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.58420 | $2,292.10 |
1,000 | $4.27177 | $4,271.77 |
1,500 | $4.11415 | $6,171.23 |
2,500 | $3.93846 | $9,846.15 |
3,500 | $3.83519 | $13,423.16 |
5,000 | $3.73545 | $18,677.25 |
6,000 | $3.68803 | $22,128.18 |
12,000 | $3.52752 | $42,330.24 |
12,500 | $3.51897 | $43,987.12 |