
HHXF500ARA101MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXF500ARA101MJA0GTR-ND - Tape & Reel (TR) 565-HHXF500ARA101MJA0GCT-ND - Cut Tape (CT) 565-HHXF500ARA101MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF500ARA101MJA0G |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXF500ARA101MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 430 mA @ 120 Hz | |
Ripple Current @ High Frequency | 4.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.40000 | $19.40 |
| 10 | $12.81700 | $128.17 |
| 50 | $10.06320 | $503.16 |
| 100 | $9.19330 | $919.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.69714 | $3,848.57 |
| 1,000 | $7.22629 | $7,226.29 |
| 1,500 | $6.98877 | $10,483.15 |
| 2,500 | $6.72404 | $16,810.10 |
| 3,500 | $6.56844 | $22,989.54 |
| 5,000 | $6.41820 | $32,091.00 |


