
HHXF350GRA151MHA0G | |
---|---|
DigiKey Part Number | 565-HHXF350GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXF350GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXF350GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXF350GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 3000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.9 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.95000 | $10.95 |
10 | $7.02200 | $70.22 |
50 | $5.39040 | $269.52 |
100 | $4.87500 | $487.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.98560 | $1,992.80 |
1,000 | $3.70547 | $3,705.47 |
1,500 | $3.56413 | $5,346.19 |
2,500 | $3.40653 | $8,516.33 |
3,500 | $3.31392 | $11,598.72 |
5,000 | $3.22446 | $16,122.30 |
6,000 | $3.18193 | $19,091.58 |
12,000 | $3.03797 | $36,455.64 |
12,500 | $3.03029 | $37,878.62 |