
HHXE630GRA151MJH0G | |
|---|---|
DigiKey Part Number | 565-HHXE630GRA151MJH0GTR-ND - Tape & Reel (TR) 565-HHXE630GRA151MJH0GCT-ND - Cut Tape (CT) 565-HHXE630GRA151MJH0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630GRA151MJH0G |
Description | CAP ALUMHYB 150UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 16mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 410 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 16mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $13.93500 | $139.35 |
| 50 | $10.97580 | $548.79 |
| 100 | $10.04170 | $1,004.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $9.26565 | $1,853.13 |
| 400 | $8.62003 | $3,448.01 |
| 600 | $8.29427 | $4,976.56 |
| 1,000 | $7.93112 | $7,931.12 |
| 1,400 | $7.71776 | $10,804.86 |
| 2,000 | $7.51158 | $15,023.16 |

