Parametric Equivalent

HHXE630GRA101MJC5G | |
|---|---|
DigiKey Part Number | 565-HHXE630GRA101MJC5GTR-ND - Tape & Reel (TR) 565-HHXE630GRA101MJC5GCT-ND - Cut Tape (CT) 565-HHXE630GRA101MJC5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE630GRA101MJC5G |
Description | CAP ALUMHYB 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 345 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.504" (12.80mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.96000 | $14.96 |
| 10 | $9.76700 | $97.67 |
| 50 | $7.58180 | $379.09 |
| 100 | $6.89210 | $689.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $5.84118 | $2,336.47 |
| 800 | $5.44459 | $4,355.67 |
| 1,200 | $5.24449 | $6,293.39 |
| 2,000 | $5.02145 | $10,042.90 |
| 2,800 | $4.89035 | $13,692.98 |
| 4,000 | $4.76372 | $19,054.88 |


