HHXE500GRA121MJA0G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $7.27750

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: $13.98000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 965
Unit Price: $14.22000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1,000
Unit Price: $15.87000
Datasheet
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE500GRA121MJA0G

DigiKey Part Number
565-HHXE500GRA121MJA0GTR-ND - Tape & Reel (TR)
565-HHXE500GRA121MJA0GCT-ND - Cut Tape (CT)
565-HHXE500GRA121MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE500GRA121MJA0G
Description
CAP ALUMHYB 120UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
120 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
290 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Capacitance
120 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
25mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HHXE500ARA121MJA0GChemi-Con0565-HHXE500ARA121MJA0G-ND$7.27750Parametric Equivalent
EHCSA050M1211010TEaton - Electronics Division0283-EHCSA050M1211010TCT-ND$13.98000Parametric Equivalent
GYC1H121MCQ1GSNichicon965493-GYC1H121CT-ND$14.22000Parametric Equivalent
GYC1H121MCW1GSNichicon1,000493-GYC1H121MCW1GSCT-ND$15.87000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.50000$12.50
10$8.06500$80.65
50$6.21540$310.77
100$5.63010$563.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.62344$2,311.72
1,000$4.30634$4,306.34
1,500$4.14632$6,219.48
2,500$3.96793$9,919.83
3,500$3.86307$13,520.75
5,000$3.76181$18,809.05
Manufacturers Standard Package