560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE250GRA561MJH0G

DigiKey Part Number
565-HHXE250GRA561MJH0GTR-ND - Tape & Reel (TR)
565-HHXE250GRA561MJH0GCT-ND - Cut Tape (CT)
565-HHXE250GRA561MJH0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE250GRA561MJH0G
Description
CAP ALUMHYB 560UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
559 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
4.3 A @ 100 kHz
Capacitance
560 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.669" (17.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
ESR (Equivalent Series Resistance)
14mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
4000 Hrs @ 135°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 200
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.80000$20.80
10$13.78700$137.87
50$10.85400$542.70
100$9.92910$992.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$9.15915$1,831.83
400$8.51973$3,407.89
600$8.19683$4,918.10
1,000$7.83698$7,836.98
1,400$7.62556$10,675.78
2,000$7.42118$14,842.36
Manufacturers Standard Package