
HHXE250ARA101MF80G | |
|---|---|
DigiKey Part Number | 565-HHXE250ARA101MF80GTR-ND - Tape & Reel (TR) 565-HHXE250ARA101MF80GCT-ND - Cut Tape (CT) 565-HHXE250ARA101MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXE250ARA101MF80G |
Description | CAP ALUMHYB 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXE250ARA101MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 210 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.60500 | $76.05 |
| 50 | $5.84380 | $292.19 |
| 100 | $5.28890 | $528.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $4.07311 | $3,665.80 |
| 1,800 | $3.81560 | $6,868.08 |
| 2,700 | $3.68567 | $9,951.31 |
| 4,500 | $3.54084 | $15,933.78 |
| 6,300 | $3.45572 | $21,771.04 |
| 9,000 | $3.37350 | $30,361.50 |


