470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXE160ARA471MJA0G

DigiKey Part Number
565-HHXE160ARA471MJA0GTR-ND - Tape & Reel (TR)
565-HHXE160ARA471MJA0GCT-ND - Cut Tape (CT)
565-HHXE160ARA471MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXE160ARA471MJA0G
Description
CAP ALUMHYB 470UF 20% 16V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
EDA/CAD Models
HHXE160ARA471MJA0G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
442 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
3.4 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
470 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,239
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.21000$21.21
10$14.03400$140.34
50$11.05800$552.90
100$10.11900$1,011.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.50382$4,251.91
1,000$7.99549$7,995.49
1,500$7.73912$11,608.68
2,500$7.45332$18,633.30
3,500$7.28542$25,498.97
5,000$7.12322$35,616.10
Manufacturers Standard Package