
HHXD630GRA100MF61G | |
|---|---|
DigiKey Part Number | 565-HHXD630GRA100MF61GTR-ND - Tape & Reel (TR) 565-HHXD630GRA100MF61GCT-ND - Cut Tape (CT) 565-HHXD630GRA100MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD630GRA100MF61G |
Description | CAP ALUM HYBRID 10UF 20% 63V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 120mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.74400 | $47.44 |
| 50 | $3.57960 | $178.98 |
| 100 | $3.21210 | $321.21 |
| 500 | $2.57794 | $1,288.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.37807 | $2,378.07 |
| 2,000 | $2.21191 | $4,423.82 |
| 3,000 | $2.12811 | $6,384.33 |
| 5,000 | $2.03462 | $10,173.10 |
| 7,000 | $1.97970 | $13,857.90 |
| 10,000 | $1.92664 | $19,266.40 |

