
HHXD500GRA470MHA0G | |
---|---|
DigiKey Part Number | 565-HHXD500GRA470MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500GRA470MHA0GCT-ND - Cut Tape (CT) 565-HHXD500GRA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.09200 | $60.92 |
50 | $4.65100 | $232.55 |
100 | $4.19500 | $419.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.40936 | $1,704.68 |
1,000 | $3.16166 | $3,161.66 |
1,500 | $3.03667 | $4,555.01 |
2,500 | $2.89730 | $7,243.25 |
3,500 | $2.81539 | $9,853.86 |
5,000 | $2.73625 | $13,681.25 |
6,000 | $2.69863 | $16,191.78 |
12,000 | $2.57127 | $30,855.24 |
12,500 | $2.56449 | $32,056.13 |