
HHXD500GRA150MF80G | |
---|---|
DigiKey Part Number | 565-HHXD500GRA150MF80GTR-ND - Tape & Reel (TR) 565-HHXD500GRA150MF80GCT-ND - Cut Tape (CT) 565-HHXD500GRA150MF80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500GRA150MF80G |
Description | CAP ALUM HYBRID 15UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 15 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 112 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
10 | $4.94700 | $49.47 |
50 | $3.74880 | $187.44 |
100 | $3.36850 | $336.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | $2.53554 | $2,281.99 |
1,800 | $2.35888 | $4,245.98 |
2,700 | $2.26971 | $6,128.22 |
4,500 | $2.17032 | $9,766.44 |
6,300 | $2.11191 | $13,305.03 |
9,000 | $2.05548 | $18,499.32 |
10,800 | $2.02865 | $21,909.42 |
21,600 | $1.93786 | $41,857.78 |
22,500 | $1.93301 | $43,492.72 |