10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD500GRA100MF61G

DigiKey Part Number
565-HHXD500GRA100MF61GTR-ND - Tape & Reel (TR)
565-HHXD500GRA100MF61GCT-ND - Cut Tape (CT)
565-HHXD500GRA100MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD500GRA100MF61G
Description
CAP ALUM HYBRID 10UF 20% 50V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
80mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
33 mA @ 120 Hz
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.40000$7.40
10$4.66200$46.62
50$3.52040$176.02
100$3.15790$315.79
500$2.53272$1,266.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.33565$2,335.65
2,000$2.17179$4,343.58
3,000$2.08914$6,267.42
5,000$1.99699$9,984.95
7,000$1.94282$13,599.74
10,000$1.89051$18,905.10
Manufacturers Standard Package