
HHXD500ARA820MHA0G | |
---|---|
DigiKey Part Number | 565-HHXD500ARA820MHA0GTR-ND - Tape & Reel (TR) 565-HHXD500ARA820MHA0GCT-ND - Cut Tape (CT) 565-HHXD500ARA820MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD500ARA820MHA0G |
Description | CAP ALUM HYBRID 82UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 180 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.72000 | $7.72 |
10 | $4.89400 | $48.94 |
50 | $3.70320 | $185.16 |
100 | $3.32790 | $332.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.67892 | $1,339.46 |
1,000 | $2.47447 | $2,474.47 |
1,500 | $2.37123 | $3,556.85 |
2,500 | $2.25618 | $5,640.45 |
3,500 | $2.18851 | $7,659.78 |
5,000 | $2.12315 | $10,615.75 |
6,000 | $2.09208 | $12,552.48 |
12,000 | $1.98687 | $23,842.44 |
12,500 | $1.98127 | $24,765.88 |