HXD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD250ARA271MJA0G

DigiKey Part Number
565-HHXD250ARA271MJA0GTR-ND - Tape & Reel (TR)
565-HHXD250ARA271MJA0GCT-ND - Cut Tape (CT)
565-HHXD250ARA271MJA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD250ARA271MJA0G
Description
CAP ALUMHYB 270UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
270 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
20mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
325 mA @ 120 Hz
Ripple Current @ High Frequency
2.5 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,238
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.53000$14.53
10$9.45100$94.51
50$7.33900$366.95
100$6.67140$667.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.52452$2,762.26
1,000$5.16324$5,163.24
1,500$4.98101$7,471.52
2,500$4.77788$11,944.70
3,500$4.65850$16,304.75
5,000$4.54316$22,715.80
6,000$4.48835$26,930.10
12,000$4.30623$51,674.76
Manufacturers Standard Package