68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD350GRA680MF80G

DigiKey Part Number
565-HHXD350GRA680MF80GTR-ND - Tape & Reel (TR)
565-HHXD350GRA680MF80GCT-ND - Cut Tape (CT)
565-HHXD350GRA680MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD350GRA680MF80G
Description
CAP ALUM HYBRID 68UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
Chemi-Con
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Anti-Vibration
Part Status
Active
Ripple Current @ Low Frequency
200 mA @ 120 Hz
Type
Hybrid
Ripple Current @ High Frequency
2 A @ 100 kHz
Capacitance
68 µF
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.315" (8.00mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
ESR (Equivalent Series Resistance)
35mOhm
Mounting Type
Surface Mount
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
35PEV68M6.3X8Rubycon1,2061189-3801-1-ND$18.01000Parametric Equivalent
EEH-ZA1V680XPPanasonic Industry374P15455CT-ND$17.43000Parametric Equivalent
EEH-ZA1V680XVPanasonic Industry26P123705CT-ND$10.11000Parametric Equivalent
GYB1V680MCQ1GSNichicon1493-17890-1-ND$9.29000Parametric Equivalent
HZA686M035X16T-FCornell Dubilier Knowles3,550HZA686M035X16T-FCT-ND$29.19000Parametric Equivalent
In-Stock: 870
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.22000$8.22
10$5.21200$52.12
50$3.94800$197.40
100$3.54920$354.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$2.67344$2,406.10
1,800$2.48787$4,478.17
2,700$2.39419$6,464.31
4,500$2.28978$10,304.01
6,300$2.22842$14,039.05
9,000$2.16913$19,522.17
Manufacturers Standard Package