
HHXD350GRA270MF61G | |
---|---|
DigiKey Part Number | 565-HHXD350GRA270MF61GTR-ND - Tape & Reel (TR) 565-HHXD350GRA270MF61GCT-ND - Cut Tape (CT) 565-HHXD350GRA270MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD350GRA270MF61G |
Description | CAP ALUM HYBRID 27UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 27 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 91 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.54100 | $45.41 |
50 | $3.43060 | $171.53 |
100 | $3.07830 | $307.83 |
500 | $2.47052 | $1,235.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.27880 | $2,278.80 |
2,000 | $2.11951 | $4,239.02 |
3,000 | $2.03909 | $6,117.27 |
5,000 | $1.94946 | $9,747.30 |
7,000 | $1.89678 | $13,277.46 |
10,000 | $1.84587 | $18,458.70 |
12,000 | $1.82169 | $21,860.28 |
24,000 | $1.73979 | $41,754.96 |
25,000 | $1.73543 | $43,385.75 |