PXA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HHXD350GRA270MF61G

DigiKey Part Number
565-HHXD350GRA270MF61GTR-ND - Tape & Reel (TR)
565-HHXD350GRA270MF61GCT-ND - Cut Tape (CT)
565-HHXD350GRA270MF61GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HHXD350GRA270MF61G
Description
CAP ALUM HYBRID 27UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
27 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 60mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
27 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
60mOhm
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
Automotive
Features
Anti-Vibration
Ripple Current @ Low Frequency
91 mA @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 980
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.24000$7.24
10$4.55200$45.52
50$3.43940$171.97
100$3.08620$308.62
500$2.47684$1,238.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.28463$2,284.63
2,000$2.12493$4,249.86
3,000$2.04431$6,132.93
5,000$1.95444$9,772.20
7,000$1.90163$13,311.41
10,000$1.85060$18,506.00
12,000$1.82635$21,916.20
24,000$1.74424$41,861.76
25,000$1.73987$43,496.75
Manufacturers Standard Package