
HHXD250GRA560MF61G | |
---|---|
DigiKey Part Number | 565-HHXD250GRA560MF61GTR-ND - Tape & Reel (TR) 565-HHXD250GRA560MF61GCT-ND - Cut Tape (CT) 565-HHXD250GRA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250GRA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.55700 | $45.57 |
50 | $3.44360 | $172.18 |
100 | $3.08980 | $308.98 |
500 | $2.48022 | $1,240.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.28783 | $2,287.83 |
2,000 | $2.12805 | $4,256.10 |
3,000 | $2.04739 | $6,142.17 |
5,000 | $1.95747 | $9,787.35 |
7,000 | $1.90462 | $13,332.34 |
10,000 | $1.85357 | $18,535.70 |
12,000 | $1.82929 | $21,951.48 |
24,000 | $1.74715 | $41,931.60 |
25,000 | $1.74277 | $43,569.25 |