Alchip-MXB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMXB250ARA182MLN0S

DigiKey Part Number
565-EMXB250ARA182MLN0STR-ND - Tape & Reel (TR)
565-EMXB250ARA182MLN0SCT-ND - Cut Tape (CT)
565-EMXB250ARA182MLN0SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMXB250ARA182MLN0S
Description
CAP ALUM 1800UF 20% 25V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 58mOhm @ 100kHz 1000 Hrs @ 150°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
58mOhm @ 100kHz
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-40°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
876 mA @ 120 Hz
Ripple Current @ High Frequency
1.46 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.669" L x 0.669" W (17.00mm x 17.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.31000$18.31
10$12.07800$120.78
50$9.47540$473.77
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
125$8.41856$1,052.32
250$7.77416$1,943.54
375$7.44859$2,793.22
625$7.08589$4,428.68
875$6.87265$6,013.57
1,250$6.66661$8,333.26
1,500$6.56863$9,852.94
3,000$6.23702$18,711.06
3,125$6.21937$19,435.53
Manufacturers Standard Package