
HHXD250ARA560MF61G | |
---|---|
DigiKey Part Number | 565-HHXD250ARA560MF61GTR-ND - Tape & Reel (TR) 565-HHXD250ARA560MF61GCT-ND - Cut Tape (CT) 565-HHXD250ARA560MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250ARA560MF61G |
Description | CAP ALUM HYBRID 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 130 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.67000 | $5.67 |
10 | $3.57200 | $35.72 |
50 | $2.67360 | $133.68 |
100 | $2.38860 | $238.86 |
500 | $1.89740 | $948.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.74229 | $1,742.29 |
2,000 | $1.61330 | $3,226.60 |
3,000 | $1.54824 | $4,644.72 |
5,000 | $1.47566 | $7,378.30 |
7,000 | $1.43302 | $10,031.14 |
10,000 | $1.39181 | $13,918.10 |
12,000 | $1.37222 | $16,466.64 |
24,000 | $1.30591 | $31,341.84 |
25,000 | $1.30237 | $32,559.25 |