
HHXD250ARA330ME61G | |
|---|---|
DigiKey Part Number | 565-HHXD250ARA330ME61GTR-ND - Tape & Reel (TR) 565-HHXD250ARA330ME61GCT-ND - Cut Tape (CT) 565-HHXD250ARA330ME61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD250ARA330ME61G |
Description | CAP ALUM HYBRID 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD250ARA330ME61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 63 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 10 | $5.51700 | $55.17 |
| 50 | $4.19300 | $209.65 |
| 100 | $3.77200 | $377.20 |
| 500 | $3.04772 | $1,523.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.81940 | $2,819.40 |
| 2,000 | $2.62961 | $5,259.22 |
| 3,000 | $2.53384 | $7,601.52 |
| 5,000 | $2.42709 | $12,135.45 |
| 7,000 | $2.36434 | $16,550.38 |
| 10,000 | $2.30373 | $23,037.30 |


