
HHXD160ARA271MHA0G | |
|---|---|
DigiKey Part Number | 565-HHXD160ARA271MHA0GTR-ND - Tape & Reel (TR) 565-HHXD160ARA271MHA0GCT-ND - Cut Tape (CT) 565-HHXD160ARA271MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXD160ARA271MHA0G |
Description | CAP ALUMHYB 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXD160ARA271MHA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 270 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 325 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.13400 | $91.34 |
| 50 | $7.07380 | $353.69 |
| 100 | $6.42260 | $642.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.30238 | $2,651.19 |
| 1,000 | $4.94943 | $4,949.43 |
| 1,500 | $4.77137 | $7,157.06 |
| 2,500 | $4.57286 | $11,432.15 |
| 3,500 | $4.45622 | $15,596.77 |
| 5,000 | $4.34353 | $21,717.65 |

