
KTS101B685K43N0T00 | |
---|---|
DigiKey Part Number | 565-KTS101B685K43N0T00TR-ND - Tape & Reel (TR) 565-KTS101B685K43N0T00CT-ND - Cut Tape (CT) 565-KTS101B685K43N0T00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTS101B685K43N0T00 |
Description | CERAMIC CAP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.23000 | $12.23 |
10 | $8.07100 | $80.71 |
50 | $6.42760 | $321.38 |
100 | $5.91930 | $591.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $4.87620 | $3,900.96 |
1,600 | $4.64363 | $7,429.81 |
2,400 | $4.52707 | $10,864.97 |
4,000 | $4.39794 | $17,591.76 |
5,600 | $4.32240 | $24,205.44 |
8,000 | $4.24978 | $33,998.24 |
9,600 | $4.21535 | $40,467.36 |
19,200 | $4.09938 | $78,708.10 |
20,000 | $4.09323 | $81,864.60 |