
APNA2R5ARA561MF70G | |
|---|---|
DigiKey Part Number | 565-APNA2R5ARA561MF70GTR-ND - Tape & Reel (TR) 565-APNA2R5ARA561MF70GCT-ND - Cut Tape (CT) 565-APNA2R5ARA561MF70GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APNA2R5ARA561MF70G |
Description | CAP ALUM POLY 560UF 20% 2.5V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 560 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 12000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 12000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 65 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 560 µF | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 2.5 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.92000 | $11.92 |
| 10 | $7.69500 | $76.95 |
| 50 | $5.91940 | $295.97 |
| 100 | $5.35880 | $535.88 |
| 500 | $4.39144 | $2,195.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.08691 | $4,086.91 |
| 2,000 | $3.83381 | $7,667.62 |
| 3,000 | $3.70614 | $11,118.42 |
| 5,000 | $3.56384 | $17,819.20 |
| 7,000 | $3.48022 | $24,361.54 |
| 10,000 | $3.39947 | $33,994.70 |

