
HHXC630ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-4789-2-ND - Tape & Reel (TR) 565-4789-1-ND - Cut Tape (CT) 565-4789-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA470MHA0G |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA470MHA0G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BW476M063HFKTA | NextGen Components | 20,000 | 3372-BW476M063HFKTATR-ND | $25.75130 | Parametric Equivalent |
| CHR1J470M8X10.0-R | Cal-Chip Electronics, Inc. | 500 | 4713-CHR1J470M8X10.0-RCT-ND | $12.91000 | Parametric Equivalent |
| GYA1J470MCQ1GS | Nichicon | 795 | 493-GYA1J470MCQ1GSCT-ND | $11.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.51000 | $17.51 |
| 10 | $11.49400 | $114.94 |
| 50 | $8.98120 | $449.06 |
| 100 | $8.18940 | $818.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $6.82548 | $3,412.74 |
| 1,000 | $6.39624 | $6,396.24 |
| 1,500 | $6.17972 | $9,269.58 |
| 2,500 | $5.93842 | $14,846.05 |
| 3,500 | $5.79658 | $20,288.03 |
| 5,000 | $5.65958 | $28,297.90 |

