
HHXC350GRA271MJA0G | |
|---|---|
DigiKey Part Number | 565-HHXC350GRA271MJA0GTR-ND - Tape & Reel (TR) 565-HHXC350GRA271MJA0GCT-ND - Cut Tape (CT) 565-HHXC350GRA271MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350GRA271MJA0G |
Description | CAP ALUMHYB 270UF 20% 35V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 270 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 260 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 2 A @ 100 kHz |
Capacitance 270 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 20mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC350ARA271MJA0G | Chemi-Con | 8,000 | 565-HHXC350ARA271MJA0GCT-ND | $17.76000 | Parametric Equivalent |
| 35CFV270M10X10.5 | Rubycon | 1,500 | 1189-35CFV270M10X10.5CT-ND | $17.51000 | Parametric Equivalent |
| 35PFV270M10X10.5 | Rubycon | 7,764 | 35PFV270M10X10.5CT-ND | $22.36000 | Parametric Equivalent |
| EEH-ZC1V271P | Panasonic Industry | 706 | P15472CT-ND | $12.17000 | Parametric Equivalent |
| GYA1V271MCQ1GS | Nichicon | 1,121 | 493-16376-1-ND | $13.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 10 | $7.71200 | $77.12 |
| 50 | $5.93420 | $296.71 |
| 100 | $5.37190 | $537.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.40310 | $2,201.55 |
| 1,000 | $4.09801 | $4,098.01 |
| 1,500 | $3.94391 | $5,915.86 |
| 2,500 | $3.77226 | $9,430.65 |
| 3,500 | $3.67132 | $12,849.62 |
| 5,000 | $3.57384 | $17,869.20 |

