
HHXC350ARA680MF80G | |
|---|---|
DigiKey Part Number | 565-4778-2-ND - Tape & Reel (TR) 565-4778-1-ND - Cut Tape (CT) 565-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC350ARA680MF80G |
Description | CAP ALUM HYBRID 68UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC350ARA680MF80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.69000 | $10.69 |
| 10 | $6.84900 | $68.49 |
| 50 | $5.24200 | $262.10 |
| 100 | $4.73480 | $473.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.62440 | $3,261.96 |
| 1,800 | $3.38913 | $6,100.43 |
| 2,700 | $3.27042 | $8,830.13 |
| 4,500 | $3.13809 | $14,121.41 |
| 6,300 | $3.06033 | $19,280.08 |
| 9,000 | $2.98521 | $26,866.89 |


