
HHXC250GRA470MF61G | |
|---|---|
DigiKey Part Number | 565-HHXC250GRA470MF61GTR-ND - Tape & Reel (TR) 565-HHXC250GRA470MF61GCT-ND - Cut Tape (CT) 565-HHXC250GRA470MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA470MF61G |
Description | CAP ALUM HYBRID 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Chemi-Con | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Anti-Vibration |
Part Status Active | Ripple Current @ Low Frequency 90 mA @ 120 Hz |
Type Hybrid | Ripple Current @ High Frequency 900 mA @ 100 kHz |
Capacitance 47 µF | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 50mOhm | Mounting Type Surface Mount |
Lifetime @ Temp. 4000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HHXC250ARA470MF61G | Chemi-Con | 4,099 | 565-4769-1-ND | $10.03000 | Parametric Equivalent |
| BW476M025HEHTA | NextGen Components | 20,000 | 3372-BW476M025HEHTATR-ND | $16.73114 | Parametric Equivalent |
| EEH-ZC1E470P | Panasonic Industry | 998 | P124960CT-ND | $7.07000 | Parametric Equivalent |
| EHBSA025M4700606T | Eaton - Electronics Division | 1,185 | 283-EHBSA025M4700606TCT-ND | $5.02000 | Parametric Equivalent |
| GYA1E470MCQ1GS | Nichicon | 751 | 493-GYA1E470MCQ1GSCT-ND | $8.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $4.71900 | $47.19 |
| 50 | $3.56640 | $178.32 |
| 100 | $3.19980 | $319.98 |
| 500 | $2.56790 | $1,283.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.36870 | $2,368.70 |
| 2,000 | $2.20308 | $4,406.16 |
| 3,000 | $2.11948 | $6,358.44 |
| 5,000 | $2.02632 | $10,131.60 |
| 7,000 | $1.97155 | $13,800.85 |
| 10,000 | $1.91864 | $19,186.40 |

