
HHXC250GRA151MHA0G | |
---|---|
DigiKey Part Number | 565-HHXC250GRA151MHA0GTR-ND - Tape & Reel (TR) 565-HHXC250GRA151MHA0GCT-ND - Cut Tape (CT) 565-HHXC250GRA151MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC250GRA151MHA0G |
Description | CAP ALUMHYB 150UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 150 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | Anti-Vibration | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.61000 | $9.61 |
10 | $6.12500 | $61.25 |
50 | $4.67860 | $233.93 |
100 | $4.22050 | $422.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.43088 | $1,715.44 |
1,000 | $3.18217 | $3,182.17 |
1,500 | $3.05663 | $4,584.95 |
2,500 | $2.91661 | $7,291.52 |
3,500 | $2.83432 | $9,920.12 |
5,000 | $2.75484 | $13,774.20 |
6,000 | $2.71703 | $16,302.18 |
12,000 | $2.58913 | $31,069.56 |
12,500 | $2.58231 | $32,278.88 |