


HHXB500ARA220MF61G | |
|---|---|
DigiKey Part Number | 565-4188-2-ND - Tape & Reel (TR) 565-4188-1-ND - Cut Tape (CT) 565-4188-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXB500ARA220MF61G |
Description | CAP ALUM HYBRID 22UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 80mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Hybrid | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 80mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.19000 | $10.19 |
| 10 | $6.52000 | $65.20 |
| 50 | $4.98720 | $249.36 |
| 100 | $4.50370 | $450.37 |
| 500 | $3.67058 | $1,835.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.40814 | $3,408.14 |
| 2,000 | $3.19003 | $6,380.06 |


