560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR451VSN561MR45S

DigiKey Part Number
565-4523-ND
Manufacturer
Manufacturer Product Number
ESMR451VSN561MR45S
Description
CAP ALUM 560UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
ESMR451VSN561MR45S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.93 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.1899 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.870" (47.50mm)
Voltage - Rated
450 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-25°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
450MXK560MEFC30X45Rubycon301189-450MXK560MEFC30X45-ND$133.27000Direct
In-Stock: 98
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$71.03000$71.03
10$50.31600$503.16
50$41.75200$2,087.60
200$36.81710$7,363.42
600$34.02043$20,412.26
1,000$32.97594$32,975.94
2,600$31.60098$82,162.55
Manufacturers Standard Package