
ESMR451VSN391MR35S | |
|---|---|
DigiKey Part Number | 565-4519-ND |
Manufacturer | |
Manufacturer Product Number | ESMR451VSN391MR35S |
Description | CAP ALUM 390UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ESMR451VSN391MR35S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.32 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.3176 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.476" (37.50mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -25°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGM2W391MELB35 | Nichicon | 385 | 493-14678-ND | $128.26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $56.56000 | $56.56 |
| 10 | $39.53700 | $395.37 |
| 50 | $32.49640 | $1,624.82 |
| 200 | $28.43650 | $5,687.30 |
| 600 | $26.13423 | $15,680.54 |
| 1,000 | $25.27429 | $25,274.29 |
| 2,600 | $23.95072 | $62,271.87 |

