35mmx32mm-Radial-Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR451VSN391MA30S

DigiKey Part Number
565-4520-ND
Manufacturer
Manufacturer Product Number
ESMR451VSN391MA30S
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.32 A @ 120 Hz
Ripple Current @ High Frequency
3.3176 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.280" (32.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.74000$54.74
10$38.28700$382.87
50$31.46920$1,573.46
200$27.54140$5,508.28
600$25.31395$15,188.37
1,000$24.48180$24,481.80
2,600$23.86786$62,056.44
Manufacturers Standard Package