22mmx37mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMR421VSN221MP35S

DigiKey Part Number
565-4487-ND
Manufacturer
Manufacturer Product Number
ESMR421VSN221MP35S
Description
CAP ALUM 220UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.68 A @ 120 Hz
Ripple Current @ High Frequency
2.4024 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$36.62000$36.62
10$25.00200$250.02
50$20.20560$1,010.28
200$17.43525$3,487.05
600$15.86352$9,518.11
1,000$15.27624$15,276.24
2,600$14.37228$37,367.93
5,000$14.30603$71,530.15
Manufacturers Standard Package